
The DISS-O-PADs standoff is a square-shaped component with a length of 2.4mm, designed for PCB mount. It is available in quantities of 1000 per pack, packaged in bulk. The standoff is made of natural color material and has a body length of 2.4mm. It is suitable for use in applications with board thicknesses up to 0.06inch.
Bivar TO-121-060 technical specifications.
| Board Thickness | 0.06inch |
| Body Length | 2.4mm |
| Color | Natural |
| Length | 2.4mm |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-121-060 to view detailed technical specifications.
No datasheet is available for this part.
