Bivar TO-121-100 technical specifications.
| Board Thickness | 0.1inch |
| Body Length | 2.4mm |
| Package/Case | 100 |
| Color | Natural |
| Length | 2.4mm |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-121-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.