Bivar TO-16-040 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-16-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.