Bivar TO-18-050 technical specifications.
| Package/Case | TO-18 |
| Color | Natural |
| Diameter | 0.25inch |
| Inside Diameter | 3.2mm |
| Lead Free | Lead Free |
| Length | 1.27mm |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-18-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.