Bivar TO-203-040E technical specifications.
| Package/Case | Radial |
| Color | Natural |
| Diameter | 0.035inch |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.29inch |
| Material | Phenolic |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-203-040E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.