Bivar TO-206-215 technical specifications.
| Color | Natural |
| Height | 0.215inch |
| Length | 0.49inch |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| Width | 0.195inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-206-215 to view detailed technical specifications.
No datasheet is available for this part.