Bivar TO-32-040 technical specifications.
| Color | Natural |
| Diameter | 0.187inch |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Phenolic |
| Mount | PCB |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-32-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.