The DISS-O-PADs standoff from Bivar is a natural color component with a circular shape and a diameter of 0.187inch. It has a height and length of 0.07inch and is designed for PCB mount. The standoff is available in bulk packaging with 1000 units per pack.
Bivar TO-36-070E technical specifications.
| Color | Natural |
| Height | 0.07inch |
| Length | 0.07inch |
| Mount | PCB |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-36-070E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.