The DISS-O-PADs tubular standoff is a 0.156inch outside diameter component with a 0.06inch length, suitable for PCB mount applications. It is available in a natural color and features a tubular shape. The standoff is packaged in bulk quantities of 1000 units.
Bivar TO-40-060E technical specifications.
| Color | Natural |
| Height | 0.06inch |
| Inside Diameter | 0.045inch |
| Length | 0.06inch |
| Mount | PCB |
| Outside Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-40-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.