The TO-46-070E standoff from Bivar features a tubular shape with a 0.25inch outside diameter and a package quantity of 1000. It has a natural color and measures 0.07inch in length and 0.09inch in inside diameter. The standoff is packaged in bulk and belongs to the DISS-O-PADs series.
Bivar TO-46-070E technical specifications.
| Package/Case | TO-46 |
| Color | Natural |
| Height | 0.07inch |
| Inside Diameter | 0.09inch |
| Length | 0.07inch |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-46-070E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.