Bivar TO-7-040 technical specifications.
| Color | Natural |
| Height | 0.039inch |
| Inside Diameter | 0.075inch |
| Length | 0.039inch |
| Mount | PCB |
| Outside Diameter | 0.175inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-7-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.