
Bivar TO-7-130 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-7-130 to view detailed technical specifications.
No datasheet is available for this part.