
Bivar TO-8-050 technical specifications.
| Package/Case | TO-8 |
| Color | Natural |
| Inside Diameter | 1.6mm |
| Outside Diameter | 4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-8-050 to view detailed technical specifications.
No datasheet is available for this part.