Bivar TO-8-120 technical specifications.
| Package/Case | TO-8 |
| Color | Natural |
| Diameter | 0.062inch |
| Inside Diameter | 1.6mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Material | Phenolic |
| Outside Diameter | 4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-8-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.