Bivar TO-9-100 technical specifications.
| Package/Case | TO-9 |
| Color | Natural |
| Height | 0.1inch |
| Inside Diameter | 0.3inch |
| Length | 0.1inch |
| Outside Diameter | 0.437inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-9-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.