Bivar VLPR-24-858-2 technical specifications.
| Body Length | 21.8mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 0.858inch |
| Lens Size | 2mm |
| Lens Style | Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | VLPR |
| Size | 0.858inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar VLPR-24-858-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
