BKC Semiconductors 1N476 technical specifications.
| Max Operating Temperature | 75 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BKC Semiconductors 1N476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.