The LL5261B is a unidirectional silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 0.5W. It features a DO-213AA package type and has two terminals positioned at the end. The diode element is made of silicon and has a zener diode type. The LL5261B is suitable for use in high-temperature applications.
BKC Semiconductors LL5261B technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BKC Semiconductors LL5261B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.