Block ACT25 technical specifications.
| Current Rating | 1.04A |
| Depth | 63mm |
| Height | 106mm |
| Length | 106mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Weight | 0.95kg |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Block ACT25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
