BLOCK is a renowned German family-owned manufacturer, specializes in advanced voltage and power solutions, including transformers, power supplies, electronic circuit breakers, reactors, and EMI filters.

Radio interference suppression filter, three phase 110 A
VCM10/1/9
Power Transformer 4000VAC 160VA 8 Terminal Wire Lead Center Single Hole
PCB transformer 1.5 VA 15 VAC (1x), VB 1.5/1/15, Block
Control transformer 400 VA 12 VAC (2x), STEU 400/24, Block
Filter, radio interference suppression, 3PH, 520V, 130A
Block HLE 110 Series 16A 250 V ac 60Hz Flange Mount Power Line Filter, with Screw Terminals
Electric protection module Economy
Power Transformer 5000VAC 18VA 8 Terminal PC Pin Thru-Hole
PCB transformer 30 VA 8 VAC (2x), FL 30/8, Block
Power Transformer 5000VAC 10VA 6 Terminal PC Pin Thru-Hole
Control Transformer; 320 VA; 230Vi; 24 VAC out
BLOCK FLD 4/6 TRANSFORMER, ISO, 12VAC, 4VA
Control transformer 800 VA 115 VAC (2x), STEU 800/23, Block
TRANSFORMER, ISO, 230VAC, 630VA; Chassis Mount Transformer Type: Open Style Control and Safety Isolating; Secondary...
Radio interference suppression filter, single phase 1 A
PCB transformer 36 VA 18 VAC (1x), VCM 36/1/18, Block
Control transformer 320 VA 115 VAC (2x), STEU 320/23, Block
TRANSFORMER, ISO, 36VAC, 6VA; Power Rating:6VA; Isolation Transformer Primary Voltages:1 x 230V; Secondary Voltages:2 x 18V; Current Rating:-; Plug Type:- ;RoHS Compliant: Yes
STS100/4/23