Block ACT63 technical specifications.
| Current Rating | 2.625A |
| Depth | 63mm |
| Length | 159mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 25°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Weight | 1.93kg |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Block ACT63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
