Block AT310-38/42-4 technical specifications.
| Construction | Open Frame |
| Depth | 175mm |
| Length | 220mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Chassis Mount, Wall |
| Termination | Screw |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Block AT310-38/42-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.