Block BGUK 20 technical specifications.
| Body Material | Steel |
| Color | Blue |
| Height | 365mm |
| Ratings | IP23 |
| Width | 420mm |
| RoHS | Compliant |
Download the complete datasheet for Block BGUK 20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.