Block BGUK 3 technical specifications.
| Body Material | Steel |
| Color | Blue |
| Height | 270mm |
| Mount | Wall |
| Ratings | IP20 |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for Block BGUK 3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.