Block BRS 400 technical specifications.
| Input Connector | SOCKET |
| Max Operating Temperature | 40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Safety Plug |
| Output Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Block BRS 400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.