Block CUL100/0.75 technical specifications.
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyurethane |
| Material | Polyurethane |
| Outside Diameter | 0.75mm |
| Weight | 0.1kg |
| RoHS | Compliant |
Download the complete datasheet for Block CUL100/0.75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.