Block CUL200/0,28 technical specifications.
| Package/Case | 062 |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyurethane |
| Material | Polyurethane |
| Outside Diameter | 0.28mm |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Weight | 0.2kg |
| RoHS | Compliant |
Download the complete datasheet for Block CUL200/0,28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.