Block ESS9013 technical specifications.
| Output voltage | ≤ 230 VAC |
| Output current | 1.25 |
| Input voltage | 230 |
| Length | 94.5 |
| Width | 98 |
| Height | 87 |
| Weight | 1.4 |
| Ambient temperature | max.40 °C |
| Frequency range | 50...400 Hz |
| Test voltage | 4 |
| RoHS | Compliant |
Download the complete datasheet for Block ESS9013 to view detailed technical specifications.
No datasheet is available for this part.