Block ETTK2500 technical specifications.
| Depth | 340mm |
| Length | 225mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Output Current | 10.89A |
| Ratings | IP54 |
| Series | ETTK |
| Weight | 39kg |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Block ETTK2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.