Block FL2/18 technical specifications.
| Current Rating | 55mA |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Lead Pitch | 5mm |
| Max Output Voltage | 18V |
| Mount | PCB |
| Output Voltage | 18V |
| Pin Diameter | 0.8mm |
| Pin Length | 5mm |
| Reach SVHC Compliant | No |
| Transformer Type | Encapsulated |
| Weight | 115g |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Block FL2/18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
