Block FL2/24 technical specifications.
| Current Rating | 42mA |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Weight | 115g |
| RoHS | Compliant |
Download the complete datasheet for Block FL2/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
