Block FL2/6 technical specifications.
| Current Rating | 160mA |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Block FL2/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.