
Block FL2/9 technical specifications.
| Current Rating | 110mA |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Block FL2/9 to view detailed technical specifications.
No datasheet is available for this part.