Block FL24/6 technical specifications.
| Current Rating | 2A |
| Depth | 57mm |
| Flammability Rating | UL94 V-0 |
| Height | 68mm |
| Isolation Voltage | 5kV |
| Length | 68mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 445g |
| Width | 31.4mm |
| RoHS | Compliant |
Download the complete datasheet for Block FL24/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
