Block FL4/6 technical specifications.
| Current Rating | 330mA |
| Depth | 44mm |
| Flammability Rating | UL94 V-0 |
| Height | 19.6mm |
| Isolation Voltage | 5kV |
| Length | 53mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 115V |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 145g |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Block FL4/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.