Block FLE12/8 technical specifications.
| Height | 27.6mm |
| Length | 68mm |
| Weight | 365g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Block FLE12/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.