Block FLE24/15 technical specifications.
| Height | 35.8mm |
| Length | 68mm |
| Weight | 525g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Block FLE24/15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.