Block FTLG14-9+2X14 technical specifications.
| Depth | 24.4mm |
| Length | 68mm |
| Max Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Weight | 315g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Block FTLG14-9+2X14 to view detailed technical specifications.
No datasheet is available for this part.