Block GLC230/24-1 technical specifications.
| Current - Output 1 | 11A |
| Depth | 75mm |
| Efficiency | 74% |
| Length | 116mm |
| Max Input Voltage | 400V |
| Min Input Voltage | 230V |
| Max Operating Temperature | 60°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Output Current | 1A |
| Output Voltage | 24V |
| Voltage - Output 1 | 2.424kV |
| Weight | 1.1kg |
| Width | 62.5mm |
| RoHS | Compliant |
Download the complete datasheet for Block GLC230/24-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
