Block HLE110-230/8 technical specifications.
| Current Rating | 8A |
| Depth | 38mm |
| Height | 75mm |
| Length | 160mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 50°C |
| Mount | Flanges |
| Operating Frequency | 60Hz |
| Series | HLE 110 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Block HLE110-230/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
