Block LR340-4/50 technical specifications.
| Depth | 112mm |
| Height | 210mm |
| Length | 185mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Series | LR3 |
| RoHS | Compliant |
Download the complete datasheet for Block LR340-4/50 to view detailed technical specifications.
No datasheet is available for this part.