Block LR340-4/80 technical specifications.
| Depth | 125mm |
| Height | 240mm |
| Length | 210mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Series | LR3 |
| RoHS | Compliant |
Download the complete datasheet for Block LR340-4/80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.