The PEL 230/12-4 DC-DC converter operates within a temperature range of -25°C to 85°C, with an efficiency of 85%. It has a single output and can handle a maximum output current of 4A. The converter's input voltage range spans from 85V to 264V, while its output voltage range is between 10.5V and 15.5V.
Block PEL 230/12-4 technical specifications.
| Depth | 89mm |
| Efficiency | 85% |
| Length | 72mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 15.5V |
| Min Output Voltage | 10.5V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Weight | 0.24kg |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Block PEL 230/12-4 to view detailed technical specifications.
No datasheet is available for this part.