Block PELR 24/24-5 technical specifications.
| Package/Case | Module |
| Depth | 89mm |
| Efficiency | 97% |
| Length | 72mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 5A |
| Weight | 0.16kg |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Block PELR 24/24-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.