This module power supply has a 9V output and a maximum output current of 450mA. It is rated for use in environments with an IP00 rating. The input voltage range is 85-264V AC. The module measures 21mm in height and 41mm in width, and weighs 45g.
Block PP-0109-005-1 technical specifications.
| Package/Case | Module |
| Height | 21mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Output Current | 450mA |
| Ratings | IP00 |
| Voltage - Output 1 | 9V |
| Weight | 45g |
| Width | 41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Block PP-0109-005-1 to view detailed technical specifications.
No datasheet is available for this part.