
The PT13/1/24 is a 230 VAC to 24 VAC isolated transformer with a power rating of 13 watts and an output current of 542 milliamps. It measures 56 millimeters in length, 47 millimeters in width, and 40 millimeters in height, and weighs 420 grams. The transformer operates within an ambient temperature range of up to 40 degrees Celsius. It is constructed in a PT 13 form factor.
Block PT13/1/24 technical specifications.
| Primary | 1 x 230 VAC, 50...60 Hz |
| Secondary voltage | 24 VAC(1x) |
| Power | 13 |
| Output current | 542 |
| Length | 56 |
| Width | 47 |
| Height | 40 |
| Ambient temperature | max.40 °C |
| Weight | 420 |
| Test voltage | 5000 |
| Construction form | PT 13 |
| C | 40 |
| E | 37.5 |
| F | 30 |
| G | 20 |
| H | 30 |
| I | 5 |
| RoHS | Compliant |
Download the complete datasheet for Block PT13/1/24 to view detailed technical specifications.
No datasheet is available for this part.
