Block PT13/1/6 technical specifications.
| Primary | 1 x 230 VAC, 50...60 Hz |
| Secondary voltage | 6 VAC(1x) |
| Power | 13 |
| Output current | 2167 |
| Length | 56 |
| Width | 47 |
| Height | 40 |
| Ambient temperature | max.40 °C |
| Weight | 420 |
| Test voltage | 5000 |
| Construction form | PT 13 |
| C | 40 |
| E | 37.5 |
| F | 30 |
| G | 20 |
| H | 30 |
| I | 5 |
| RoHS | Compliant |
Download the complete datasheet for Block PT13/1/6 to view detailed technical specifications.
No datasheet is available for this part.