Block PT13/2/9 technical specifications.
| Current Rating | 722mA |
| Depth | 40mm |
| Height | 40mm |
| Length | 56mm |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 420g |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Block PT13/2/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
