
The PT22/1/24 is a 230 VAC input, 24 VAC output isolated power transformer with a power rating of 22 watts and an output current of 917 milliamps. It measures 64mm in length, 54mm in width, and 46mm in height, with a maximum ambient temperature of 40°C. The transformer weighs 565 grams and has a test voltage of 5000 volts.
Block PT22/1/24 technical specifications.
| Primary | 1 x 230 VAC, 50...60 Hz |
| Secondary voltage | 24 VAC(1x) |
| Power | 22 |
| Output current | 917 |
| Length | 64 |
| Width | 54 |
| Height | 46 |
| Ambient temperature | max.40 °C |
| Weight | 565 |
| Test voltage | 5000 |
| Construction form | PT 22 |
| C | 46 |
| E | 40 |
| F | 32.5 |
| G | 10 |
| H | 30 |
| I | 10 |
| RoHS | Compliant |
Download the complete datasheet for Block PT22/1/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
