The PT22/1/6 is an isolated transformer with a primary input voltage of 230 VAC at 50-60 Hz and a secondary output voltage of 6 VAC. It has a power rating of 22 watts and an output current of 3667 mA. The transformer measures 64 mm in length, 54 mm in width, and 46 mm in height, and weighs 565 grams. It has an operating temperature range of up to 40°C ambient temperature. The PT22/1/6 is constructed in a PT 22 form factor.
Block PT22/1/6 technical specifications.
| Primary | 1 x 230 VAC, 50...60 Hz |
| Secondary voltage | 6 VAC(1x) |
| Power | 22 |
| Output current | 3667 |
| Length | 64 |
| Width | 54 |
| Height | 46 |
| Ambient temperature | max.40 °C |
| Weight | 565 |
| Test voltage | 5000 |
| Construction form | PT 22 |
| C | 46 |
| E | 40 |
| F | 32.5 |
| G | 10 |
| H | 30 |
| I | 10 |
| RoHS | Compliant |
Download the complete datasheet for Block PT22/1/6 to view detailed technical specifications.
No datasheet is available for this part.